3RT2926-3AP31 | Siemens
Latching block, 230 VAC for 3RT202/3RT232/3RT252, 3RT2926-3AP31
Order No.: 27H5069
EAN: 4011209736801
MPN:
3RT2926-3AP31
3RT29263AP31
Unit Price (€ / pc.)
85.2516 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mechanical latch, 230 V AC/DC, for contactors 3RT202, 3RT232, 3RT252 Mechanical latch for the Mechanical rotary interlocking of switching status changes.
Technical specifications
Product type | Verklinkblock | |
Version | 230 VAC | |
Suitable for | 3RT202/3RT232/3RT252 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |