3RT2926-5AF01 | Siemens
Solenoid coil, 110 VAC, 50 Hz, 18.5 kW for 3RT2325-.A/3RT2.26-.A/3RT2.27-.A/3RT2028-.A, 3RT2926-5AF01
Order No.: 27H5084
EAN: 4011209861602
MPN:
3RT2926-5AF01
3RT29265AF01
Unit Price (€ / pc.)
22.4315 € *
Available: 0 pcs.
Leadtime: 1 Week **
Magnetic coil 110 V AC, 50 Hz, for contactors 3RT2325-.A, 3RT2.26-.A, 3RT2.27-.A and 3RT2028-.A Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Ausführung | 110 VAC, 50 Hz, 18,5 kW | |
Geeignet für | 3RT2325-.A/3RT2.26-.A/3RT2.27-.A/3RT2028-.A | |
Zubehörart | Magnetspule |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85045000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |