3RT2926-5AG61 | Siemens

Solenoid coil, 100-110 VAC, 18.5 kW for 3RT2325-.A/3RT2.26-.A/3RT2.27-.A/3RT2028-.A, 3RT2926-5AG61

Order No.: 27H5086
EAN: 4011209861763
MPN:
3RT2926-5AG61
3RT29265AG61
Siemens
3RT2926-5AG61 Siemens Relays Accessories
Image may differ
Unit Price (€ / pc.)
26.7274 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
26.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.7274 €
Magnetic coil 100 V AC, 50/60 Hz / 110 V, 60 Hz, for contactors 3RT2325-.A, 3RT2.26-.A, 3RT2.27-.A and 3RT2028-.A Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Ausführung 100-110 VAC, 18,5 kW
Geeignet für 3RT2325-.A/3RT2.26-.A/3RT2.27-.A/3RT2028-.A
Zubehörart Magnetspule
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes