3RT2934-5AB01 | Siemens
Solenoid coil, 24 VAC, 50 Hz for 3RT2.3.-.A, 3RT2934-5AB01
Order No.: 27H5111
EAN: 4047621002354
MPN:
3RT2934-5AB01
3RT29345AB01
Unit Price (€ / pc.)
27.4057 € *
Available: 0 pcs.
Leadtime: 1 Week **
Magnetic coil 24 V AC, 50 Hz, for contactors 3RT2.3.-.A Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Product type | Magnetspule | |
Version | 24 VAC, 50 Hz | |
Suitable for | 3RT2.3.-.A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |