3RT2934-5AN61 | Siemens
Solenoid coil, 200-220 VAC for 3RT2.3.-.A, 3RT2934-5AN61
Order No.: 27H5124
EAN: 4047621002484
MPN:
3RT2934-5AN61
3RT29345AN61
Unit Price (€ / pc.)
33.3557 € *
Available: 0 pcs.
Leadtime: 1 Week **
Magnetic coil 200 V AC, 50 Hz / 200-220 V, 60 Hz for contactors 3RT2.3.-.A Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Product type | Magnetspule | |
Version | 200-220 VAC | |
Suitable for | 3RT2.3.-.A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |