3RT2934-5AV01 | Siemens

Solenoid coil, 400 VAC, 50 Hz for 3RT2.3.-.A, 3RT2934-5AV01

Order No.: 27H5130
EAN: 4047621002545
MPN:
3RT2934-5AV01
3RT29345AV01
3RT2934-5AV01 Siemens Relays Accessories
Image may differ
Unit Price (€ / pc.)
33.3557 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.3557 €
Magnetic coil 400 V AC, 50 Hz, for contactors 3RT2.3.-.A Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Product type Magnetspule
Version 400 VAC, 50 Hz
Suitable for 3RT2.3.-.A
Logistics
Country of origin DE
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes