3RT2944-5AC21 | Siemens
Solenoid coil, 24 VAC for 3RT2.4.-.A, 3RT2944-5AC21
Order No.: 27H5141
EAN: 4047621046013
MPN:
3RT2944-5AC21
3RT29445AC21
Unit Price (€ / pc.)
34.2244 € *
Available: 0 pcs.
Leadtime: 1 Week **
Magnetic coil 24 V AC, 50/60 Hz, for contactors 3RT2.4.-.A Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Product type | Magnetspule | |
Version | 24 VAC | |
Suitable for | 3RT2.4.-.A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |