3RT2944-5AD01 | Siemens

Solenoid coil, 42 VAC, 50 Hz for 3RT2.4.-.A, 3RT2944-5AD01

Order No.: 27H5142
EAN: 4047621046020
MPN:
3RT2944-5AD01
3RT29445AD01
3RT2944-5AD01 Siemens Relays Accessories
Image may differ
Unit Price (€ / pc.)
43.6968 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
43.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.6968 €
Magnetic coil 42 V AC, 50 Hz, for contactors 3RT2.4.-.A Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Product type Magnetspule
Version 42 VAC, 50 Hz
Suitable for 3RT2.4.-.A
Logistics
Country of origin DE
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes