3RT2944-5AP01 | Siemens

Solenoid coil, 230 VAC for 3RT2.4.-.A, 3RT2944-5AP01

Order No.: 27H5153
EAN: 4047621046136
MPN:
3RT2944-5AP01
3RT29445AP01
3RT2944-5AP01 Siemens Relays Accessories
Image may differ
Unit Price (€ / pc.)
34.2244 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.2244 €
Magnetic coil 230 V AC, 50 Hz, for contactors 3RT2.4.-.A Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Product type Magnetspule
Version 230 VAC
Suitable for 3RT2.4.-.A
Logistics
Country of origin DE
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes