3RT2944-5AV61 | Siemens
Solenoid coil, 480 VAC for 3RT2.4.-.A, 3RT2944-5AV61
Order No.: 27H5158
EAN: 4047621046181
MPN:
3RT2944-5AV61
3RT29445AV61
Unit Price (€ / pc.)
43.6968 € *
Available: 0 pcs.
Leadtime: 1 Week **
Magnetic coil 480 V AC, 60 Hz, for contactors 3RT2.4.-.A Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Product type | Magnetspule | |
Version | 480 VAC | |
Suitable for | 3RT2.4.-.A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |