3TY6443-0BF4 | Siemens

Solenoid coil, 110 VDC for 3TB44/3TC44, 3TY6443-0BF4

Order No.: 27H5627
EAN: 4011209124271
MPN:
3TY6443-0BF4
3TY64430BF4
3TY6443-0BF4 Siemens Relays Accessories
Image may differ
Unit Price (€ / pc.)
79.3135 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
79.31 € *
Price list
Quantity
Price per unit*
1 pcs.
79.3135 €
3 pcs.
76.1481 €
5 pcs.
73.2207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnet coil for contactor 3TB44, 3TC44, DC 110V.
Technical specifications
Accessory Type Magnetspule
Version 110 VDC
Suitable for 3TB44/3TC44
Logistics
Country of origin DE
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes