3TY6443-0BM4 | Siemens
Solenoid coil, 220 VDC for 3TB44/3TC44, 3TY6443-0BM4
Order No.: 27H5628
EAN: 4011209103061
MPN:
3TY6443-0BM4
3TY64430BM4
Unit Price (€ / pc.)
79.3135 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
79.31 € *
Price list
Quantity
Price per unit*
1 pcs.
79.3135 €
3 pcs.
76.1481 €
5 pcs.
73.2207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnet coil for contactor 3TB44, 3TC44, DC 220V.
Technical specifications
Accessory Type | Magnetspule | |
Version | 220 VDC | |
Suitable for | 3TB44/3TC44 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |