3TY6483-0AP0 | Siemens
Solenoid coil, 230/220 VAC 50 Hz, 276/264 VAC 60 Hz for 3TC48, 3TY6483-0AP0
Order No.: 27H5634
EAN: 4011209140172
MPN:
3TY6483-0AP0
3TY64830AP0
Unit Price (€ / pc.)
67.2231 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Magnet coil for contactor 3TC48, 230/220 V AC 50 Hz, 276/264V 60Hz.
Technical specifications
Accessory Type | Magnetspule | |
Version | 230/220 VAC 50 Hz, 276/264 VAC 60 Hz | |
Suitable for | 3TC48 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |