3TY6483-0AU0 | Siemens

Solenoid coil, 240 VAC for 3TC48, 3TY6483-0AU0

Order No.: 27H5635
EAN: 4011209058576
MPN:
3TY6483-0AU0
3TY64830AU0
3TY6483-0AU0 Siemens Relays Accessories
Image may differ
Unit Price (€ / pc.)
67.2231 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
67.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.2231 €
Magnet coil for contactor 3TC48, 240 V AC 50 Hz/288 V AC 60 Hz.
Technical specifications
Product type Magnetspule
Version 240 VAC
Suitable for 3TC48
Logistics
Country of origin DE
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes