3TY6483-0BW4 | Siemens
Solenoid coil, 48 VDC for 3TB47/3TB48/3TC48, 3TY6483-0BW4
Order No.: 27H5642
EAN: 4011209058620
MPN:
3TY6483-0BW4
3TY64830BW4
Unit Price (€ / pc.)
149.8091 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Magnet coil for contactor 3TB47, 3TB48, 3TC48, 48 V DC.
Technical specifications
Accessory Type | Magnetspule | |
Version | 48 VDC | |
Suitable for | 3TB47/3TB48/3TC48 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |