3TY7403-0AF0 | Siemens
Solenoid coil, 110 VAC for 3TF30-33/3TF40-43/3TH3/3TH4/3TB40...44/3TC44/3TH8, 3TY7403-0AF0
Order No.: 27H5646
EAN: 4011209082380
MPN:
3TY7403-0AF0
3TY74030AF0
Unit Price (€ / pc.)
25.7635 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Magnet coil for contactors 3TF30-33, 3TF40-43, 3TH3, 3TH4 3TB40...44, 3TC44, 3TH8 110 V AC 50 Hz/132 V AC 60 Hz Replacement for 3TY4803-0AF0.
Technical specifications
Accessory Type | Magnetspule | |
Version | 110 VAC | |
Suitable for | 3TF30-33/3TF40-43/3TH3/3TH4/3TB40...44/3TC44/3TH8 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |