3TY7683-0DF4 | Siemens
Solenoid coil, 110 VDC for 3TF6833-.D, 3TY7683-0DF4
Order No.: 27H5654
EAN: 4011209254275
MPN:
3TY7683-0DF4
3TY76830DF4
Unit Price (€ / pc.)
474.8338 € *
Available: 0 pcs.
Leadtime: On Request **
Magnet coil for contactor 3TF6833-.D.., 110 V DC.
Technical specifications
Product type | Magnetspule | |
Version | 110 VDC | |
Suitable for | 3TF6833-.D.. |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |