5ST3820-5 | Siemens
Adapter for FI/LS switch 5SU1 to 2HP, 5ST3820-5
Order No.: 80P8533
EAN: 4001869535678
MPN:
5ST3820-5
5ST38205
Unit Price (€ / pc.)
7.8540 € *
Available: 0 pcs.
Leadtime: 1 Week **
Adapter for RCBO 5SU1 up to 2 MW Accessory for remote operating mechanism.
Features
- Can be universally retrofitted with all additional components
- User-friendly and easy installation and connection technology
- Reliable safety during installation due to standard touch protection
- Optimized technology for your safety
Technical specifications
Suitable for | FI/LS Schalter 5SU1 bis 2TE | |
Product type | Adapter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |