6GF3320-0HT01 | Siemens

Optical RFID readers, for 1D and2D codes, 6GF3320-0HT01

Order No.: 70P5489
EAN: 4034106024857
MPN:
6GF3320-0HT01
6GF33200HT01
Series: SIMATIC MV
6GF3320-0HT01 Siemens RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
727.9944 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
727.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
727.9944 €

6GF33200HT01, Siemens

SIMATIC MV320 optical reader, handheld reader for 1D and 2D codes e.g. data matrix, ready-to-use set from reader and USB cable power supply via USB 6 (1.8 m) for use with codes with medium to high contrast, reading range depending on code type and size 20 mm to 375 mm. .

Technical specifications
Version für 1D und2D Codes
Product type Optische RFID-Lesegeräte
Logistics
Country of origin MY
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei