6GT2801-5BA30 | Siemens

RFID reader, 13.56 MHz, 6GT2801-5BA30

Order No.: 70P5532
EAN: 4047622791813
MPN:
6GT2801-5BA30
6GT28015BA30
Series: SIMATIC RF
6GT2801-5BA30 Siemens RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
1,094.8595 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,094.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,094.8595 €

6GT28015BA30, Siemens

SIMATIC RF300- Compact Reader RF360R- for Profinet, Ethernet-. HF reader for contact-free identification in closed production cycles in industrial production where very short cycle times are required. Thanks to the high degree of protection and the use of high-quality materials, the reader can be used even under the toughest industrial conditions without any problems. There are many possible applications in the area of industrial production, especially in assembly lines.Robustness with respect to radio frequency interference- data communication that is resistant to interference with a high degree of data security. High-quality workmanship, welded housing, M12 3-connector system, with additional ground connections on the reader. RGB LED control lamps for easy visual diagnostics. Maintenance-free data storage media with up to 64 KB user memory. Extremely high-speed data transmission between reader and transponder.

Technical specifications
nominal frequency 13.56 MHz
Product type RFID-Lesegerät
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei