6GT2811-6AA10-4AA0 | Siemens

RFID reader, Ethernet M12, PROFINET M12, 920 MHz, 6GT2811-6AA10-4AA0

Order No.: 70P5536
EAN: 4047622381366
MPN:
6GT2811-6AA10-4AA0
6GT28116AA104AA0
Series: SIMATIC RF600
6GT2811-6AA10-4AA0 Siemens RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
2,888.5584 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,888.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,888.5584 €

6GT28116AA104AA0, Siemens

SIMATIC RF600 Reader RF680R ARIB- Interface Ethernet M12, PROFINET M12, 4 antennas, 4 dig. inputs/ 4 dig. outputs, 24 V DC- IP65- -25 to +55 °C- without accessories and antennas. Stationary UHF read/write unit for use in harsh industrial environments with integrated processing logic for max. four external antennas. Suitable for applications that demand a range of several meters. The system is suitable for storing and recording a unique identification according to the EPCglobal standard (Electronic Product Code) on products, containers or transport units. Storage of additional, freely definable user data is also possible. The reader allows contact-free data exchange with the associated UHF transponders (multitag capable). Typical application areas include: Recording deliveries at incoming/outgoing goods areas, identification of transport containers, barrels or containers at process-relevant stations, creating a container pass for the automatic creation of a usage history, control of material flow and production in the varied, order-related manufacturing, marking of products under harsh ambient conditions, e.g. dust, dirt, high temperatures, inventory control and usage tracking of tools and equipment, automation of warehouses and distribution centers with floor conveyors.Suitable for use in harsh industrial and outdoor environments thanks to the high degree of protection (IP65). UHF for industry algorithms facilitates optimum reading results in areas with difficult radio connectivity. Commissioning and diagnostics tools are already integrated into the reader. Web interface (HTML5) for convenient commissioning, parameter assignment and diagnostics. Integrated PROFINET, EtherNet/IP and Ethernet (TCP/IP, OPC UA) interfaces facilitate simple integration. Multi-functional reader with a long range (up to 200 mm). The reader is one of the worlds first UHF readers with OPC UA functionality (OPC UA Server) with protection against unauthorized data access by means of OPC UA Integrated Security. Digital inputs and outputs with efficient switching capacity allow use in various applications. The up to four external antennas are supplied with a wattage of up to 2000 mW.

Technical specifications
Product type RFID-Lesegerät
Version Ethernet M12, PROFINET M12
nominal frequency 920 MHz
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 4,4'-Isopropylidendiphenol