6GT2811-6AB20-4AA0 | Siemens

RFID reader, Ethernet RJ45, 924 MHz, 6GT2811-6AB20-4AA0

Order No.: 70P5540
EAN: 4047622381380
MPN:
6GT2811-6AB20-4AA0
6GT28116AB204AA0
Series: SIMATIC RF600
6GT2811-6AB20-4AA0 Siemens RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
2,015.0032 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,015.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,015.0032 €

6GT28116AB204AA0, Siemens

SIMATIC RF600 Reader RF650R ARIB- Interface Ethernet RJ45 4 4 antennas, 4 dig. inputs/ 4 dig. outputs, 24 V DC- IP30- -25 to +55 °C- without accessories and antennas. Powerful UHF-RFID reader for use with up to four external antennas. For identification tasks in the UHF range that demand a high range of several meters. The system is suitable for storing and recording a unique identification according to the EPCglobal standard (Electronic Product Code) on products, containers or transport units. Storage of additional, freely definable user data is also possible. Low-cost basic unit that is especially suited for use in logistics, distribution, supply chain management, or asset management.Cost-effectiveness: Up to four antennas can be connected to the inexpensive base unit. This allows efficient implementation of complex systems such as, for example, systems in dispatch warehouses. IT integration: Thanks to the integrated RJ45 Ethernet interface and XML protocol, the UHF reader can be quickly and easily integrated into existing IT environments. Configuration, commissioning and diagnostics are performed via an easy-to-use Web interface that can be used with a standard Internet browser. A wide range of diagnostic displays, such as the live radio signal diagram or the diagnostic logbook, simplifies and speeds up troubleshooting.

Technical specifications
Product type RFID-Lesegerät
Version Ethernet RJ45
nominal frequency 924 MHz
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 4,4'-Isopropylidendiphenol