6GT2811-6BC10-0AA0 | Siemens
RFID reader, Ethernet, PROFINET M12, 868 MHz, 6GT2811-6BC10-0AA0
Order No.: 70P5541
EAN: 4047622678053
MPN:
6GT2811-6BC10-0AA0
6GT28116BC100AA0
Series: SIMATIC RF600
Unit Price (€ / pc.)
1,618.995 € *
Available: 0 pcs.
Leadtime: 1 Week **
6GT28116BC100AA0, Siemens
SIMATIC RF600 Reader RF610R ETSI- Interfaces: 1 Ethernet / PROFINET M12- 1 integrated antenna- 24 V DC- IP67--25 to +55 °C without accessories. .
Technical specifications
Product type | RFID-Lesegerät | |
Version | Ethernet, PROFINET M12 | |
nominal frequency | 868 MHz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |