6GT2811-6CA10-1AA0 | Siemens

RFID reader, Ethernet M12, PROFINET M12, 928 MHz, 6GT2811-6CA10-1AA0

Order No.: 70P5545
EAN: 4047622169513
MPN:
6GT2811-6CA10-1AA0
6GT28116CA101AA0
Series: SIMATIC RF600
6GT2811-6CA10-1AA0 Siemens RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
3,319.5169 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,319.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,319.5169 €

6GT28116CA101AA0, Siemens

SIMATIC RF600 Reader RF685R FCC- Interfaces: Ethernet M12 PROFINET M12 1 integrated antenna+1 ext. antenna port, 4 dig. inputs/ 4 dig. outputs, 24 V DC- IP65- -25 to +55 °C- without accessories. Stationary UHF read/write unit for use in harsh industrial environments with integrated processing logic for max. four external antennas. Suitable for applications that demand a range of several meters. The system is suitable for storing and recording a unique identification according to the EPCglobal standard (Electronic Product Code) on products, containers or transport units. Storage of additional, freely definable user data is also possible. The reader allows contact-free data exchange with the associated UHF transponders (multitag capable). Typical application areas include: Recording deliveries at incoming/outgoing goods areas, identification of transport containers, barrels or containers at process-relevant stations, creating a container pass for the automatic creation of a usage history, control of material flow and production in the varied, order-related manufacturing, marking of products under harsh ambient conditions, e.g. dust, dirt, high temperatures, inventory control and usage tracking of tools and equipment, automation of warehouses and distribution centers with floor conveyors.Suitable for use in harsh industrial and outdoor environments thanks to the high degree of protection (IP65). UHF for industry algorithms facilitates optimum reading results in areas with difficult radio connectivity. Commissioning and diagnostics tools are already integrated into the reader. Web interface (HTML5) for convenient commissioning, parameter assignment and diagnostics. Integrated PROFINET, EtherNet/IP and Ethernet (TCP/IP, OPC UA) interfaces facilitate simple integration. Multi-functional reader with a long range (up to 200 mm). The reader is one of the worlds first UHF readers with OPC UA functionality (OPC UA Server) with protection against unauthorized data access by means of OPC UA Integrated Security. Digital inputs and outputs with efficient switching capacity allow use in various applications. Thanks to the variable polarization of the integrated, adaptive antenna, high reading rates are possible, even in areas with poor radio reception. In addition, project planning and spare parts inventory management are considerably simplified. High-quality radio chip works optimally with the integrated, adaptive antenna. This reduces the costs of plant planning and implementation.

Technical specifications
Product type RFID-Lesegerät
Version Ethernet M12, PROFINET M12
nominal frequency 928 MHz
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-Isopropylidendiphenol