6GT2811-6CC10-2AA0 | Siemens

RFID reader, Ethernet, PROFINET M12, 925 MHz, 6GT2811-6CC10-2AA0

Order No.: 70P5550
EAN: 4047622678022
MPN:
6GT2811-6CC10-2AA0
6GT28116CC102AA0
Series: SIMATIC RF600
6GT2811-6CC10-2AA0 Siemens RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
1,816.9991 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,817.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,816.9991 €

6GT28116CC102AA0, Siemens

SIMATIC RF600 Reader RF615R CMIIT- Interfaces: 1 Ethernet / PROFINET M12- 1 integrated antenna + 1 ext. antenna port- 1 dig. input, 1 dig. output- 24 V DC- IP67--25 to +55 °C without accessories. .

Technical specifications
Ausführung Ethernet, PROFINET M12
Nennfrequenz 925 MHz
Produkt-Art RFID-Lesegerät
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei