6GT2821-0AC12 | Siemens
RFID reader, RS232/RS422 switchable, without antenna, 13.56 MHz, 6GT2821-0AC12
6GT28210AC12, Siemens
SIMATIC RF200 reader RF290R without antenna- with serial RS 232/RS 422 interface can be selected for connection of the antennas ANT D2- ANT D5- ANT D6- ANT D10. Compact HF reader for the high performance sector and ranges of up to 60 cm. Starter system for applications in the low to mid performance range. Typical application areas: Assembly and handling technology, assembly lines (identification of workpiece holders), in particular small assembly lines, production logistics (material handling control, identification of containers and other vessels), intralogistics, parts identification (transponder is attached to products or pallets), conveyor technology (e.g. suspended monorails).High-performance reader for connecting external antennas. Combined RS422/RS232 interface for connection to the RFID communication modules / for integration into PC-based control systems. An antenna switch or a multiplexer enables several individual antennas or portal solutions to be implemented with only one reader.
Product type | RFID-Lesegerät | |
Version | RS232/RS422 umschaltbar, ohne Antenne | |
nominal frequency | 13.56 MHz |
Country of origin | DE |
Customs tariff number | 84719000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |