6GT2821-1AC10 | Siemens

RFID reader, RS422, 13.56 MHz, 6GT2821-1AC10

Order No.: 70P5560
EAN: 4042948566954
MPN:
6GT2821-1AC10
6GT28211AC10
Series: SIMATIC RF200
6GT2821-1AC10 Siemens RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
275.5921 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
275.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
275.5921 €

6GT28211AC10, Siemens

SIMATIC RF200 reader RF210R- RS422 interface (3964R)- IP67, -25 to +70 °C- M18x 71mm- with integrated antenna. Compact HF reader, especially suited for simple identification tasks in small assembly lines. Starter system for applications in the low to mid performance range. Typical application areas: Assembly and handling technology, assembly lines (identification of workpiece holders), in particular small assembly lines, production logistics (material handling control, identification of containers and other vessels), intralogistics, parts identification (transponder is attached to products or pallets), conveyor technology (e.g. suspended monorails).Small compact reader in M18 housing for special installation situations. Robust through welded housing with top design for enhanced usability. RS422 interface with 3964R transmission procedure for connection to RFID communication modules. Simplified engineering, commissioning, diagnostics and maintenance through seamless integration into TIA. System-wide bus connection to the control level via PROFIBUS and PROFINET by means of communication modules- diagnostics through integrated error message. Open ISO 15693 standard, standardized communication interfaces. Connection possibilities to various bus systems from different manufacturers via communication modules.

Technical specifications
Ausführung RS422
Nennfrequenz 13.56 MHz
Produkt-Art RFID-Lesegerät
Logistics
Ursprungsland DE
Zolltarifnummer 84719000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)