6GT2821-1BC32 | Siemens

RFID reader, IO-Link V1.1, 13.56 MHz, 6GT2821-1BC32

Order No.: 70P5561
EAN: 4047618080808
MPN:
6GT2821-1BC32
6GT28211BC32
Series: SIMATIC RF200
6GT2821-1BC32 Siemens RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
467.1345 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
467.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
467.1345 €

6GT28211BC32, Siemens

SIMATIC RF200 reader RF210R IO-Link interface V1.1- IP67, -25 to +70 °C- M18x 83 mm- with integrated antenna 32 Byte IO- 230 Kbit/s Compact HF reader, especially suited for simple identification tasks in small assembly lines. Starter system for applications in the low to mid performance range. Typical application areas: Assembly and handling technology, assembly lines (identification of workpiece holders), in particular small assembly lines, production logistics (material handling control, identification of containers and other vessels), intralogistics, parts identification (transponder is attached to products or pallets), conveyor technology (e.g. suspended monorails).Small compact reader in M18 housing for special installation situations. Robust through welded housing with top design for enhanced usability. Standardized IO-Link interface for connecting to IO-Link master modules. Simplified engineering, commissioning, diagnostics and maintenance through seamless integration into TIA. System-wide bus connection to the control level via PROFIBUS and PROFINET via communication modules. Diagnostics through integrated error message. Open ISO15693 standard, standardized communication interfaces. Connection possibilities to various bus systems from different manufacturers via communication modules. Extremely easy implementation without any programming work via IO link.

Technical specifications
Product type RFID-Lesegerät
Version IO-Link V1.1
nominal frequency 13.56 MHz
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)