6GT2821-4AC10 | Siemens

RFID reader, RS422, 13.56 MHz, 6GT2821-4AC10

Order No.: 70P5564
EAN: 4042948591604
MPN:
6GT2821-4AC10
6GT28214AC10
Series: SIMATIC RF200
6GT2821-4AC10 Siemens RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
334.0687 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
334.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
334.0687 €

6GT28214AC10, Siemens

SIMATIC RF200 Reader RF240R- RS422 interface (3964R)- IP67, -25 to +70 °C- 50x 50x 30 mm- with integrated antenna. Compact HF reader, especially suited for simple identification tasks in intralogistics. Starter system for applications in the low to mid performance range. Typical application areas: Assembly and handling technology, assembly lines (identification of workpiece holders), in particular small assembly lines, production logistics (material handling control, identification of containers and other vessels), intralogistics, parts identification (transponder is attached to products or pallets), conveyor technology (e.g. suspended monorails).Very small compact reader with integrated antenna and a large detection range. - RS422 interface with 3964R transmission procedure for connection to RFID communication modules. - High degree of protection and heavy-duty design facilitate problem-free use even in harsh industrial environments. - Simplified engineering, commissioning, diagnostics and maintenance through seamless integration into TIA. - Simple and end-to-end connection via communication modules.

Technical specifications
Product type RFID-Lesegerät
Version RS422
nominal frequency 13.56 MHz
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)