6GT2821-4AC40 | Siemens

RFID reader, RS232 (ASCII/scan mode), 13.56 MHz, 6GT2821-4AC40

Order No.: 70P5565
EAN: 4034106024543
MPN:
6GT2821-4AC40
6GT28214AC40
Series: SIMATIC RF200
6GT2821-4AC40 Siemens RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
491.4105 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
491.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
491.4105 €

6GT28214AC40, Siemens

SIMATIC RF200 Reader RF240R- RS-232 interface (ASCII/scan mode)- IP67, -25 to +70 °C- 50x 50x 30 mm- with integrated antenna. Compact HF reader, especially suited for simple identification tasks in intralogistics. Starter system for applications in the low to mid performance range. Typical application areas: Assembly and handling technology, assembly lines (identification of workpiece holders), in particular small assembly lines, production logistics (material handling control, identification of containers and other vessels), intralogistics, parts identification (transponder is attached to products or pallets), conveyor technology (e.g. suspended monorails).Very small compact reader with integrated antenna and a large detection range. - RS232 interface with ASCII protocol for connection to controllers or PC-based systems. - High degree of protection and heavy-duty design facilitate problem-free use even in harsh industrial environments. - Simplified engineering, commissioning, diagnostics and maintenance through seamless integration into TIA. - Simple and end-to-end connection via communication modules.

Technical specifications
Ausführung RS232 (ASCII/Scanmode)
Nennfrequenz 13.56 MHz
Produkt-Art RFID-Lesegerät
Logistics
Ursprungsland DE
Zolltarifnummer 84719000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)