6GT2821-5BC32 | Siemens

RFID reader, IO-Link V1.1, 13.56 MHz, 6GT2821-5BC32

Order No.: 70P5569
EAN: 4047618080150
MPN:
6GT2821-5BC32
6GT28215BC32
Series: SIMATIC RF200
6GT2821-5BC32 Siemens RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
501.1090 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
501.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
501.1090 €

6GT28215BC32, Siemens

SIMATIC RF200 Reader RF250R IO-Link interface V1.1- IP65, -25 to +70 °C, 50x 50x 30 mm, without antenna can be operated with: ANT 1, 3, 3NO, 8, 12, 18, 30- 32 byte IO- 230 Kbit/s Compact HF reader, especially suited for identification tasks in the area of tool identification and small assembly lines. Starter system for applications in the low to mid performance range. Typical application areas: Assembly and handling technology, assembly lines (identification of workpiece holders), in particular small assembly lines, production logistics (material handling control, identification of containers and other vessels), intralogistics, parts identification (transponder is attached to products or pallets), conveyor technology (e.g. suspended monorails).Very small compact reader for connecting an external antenna. - Standardized IO-Link interface for connecting to IO-Link master modules. - High degree of protection and heavy-duty design facilitate problem-free use even in harsh industrial environments. - Simplified engineering, commissioning, diagnostics and maintenance through seamless integration into TIA. - Simple and end-to-end connection via communication modules.

Technical specifications
Product type RFID-Lesegerät
Version IO-Link V1.1
nominal frequency 13.56 MHz
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)