6GT2821-6AC40 | Siemens

RFID reader, RS232 (ASCII/scan mode), 13.56 MHz, 6GT2821-6AC40

Order No.: 70P5571
EAN: 4034106024550
MPN:
6GT2821-6AC40
6GT28216AC40
Series: SIMATIC RF200
6GT2821-6AC40 Siemens RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
539.9268 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
539.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
539.9268 €

6GT28216AC40, Siemens

SIMATIC RF200 Reader RF260R- RS-232 interface (ASCII/scan mode)- IP67, -25 to +70 °C- 75x 75x 40 mm- with integrated antenna. Compact HF reader, especially suited for identification tasks in intralogistics. Typical application areas: Assembly and handling technology, assembly lines (identification of workpiece holders), production logistics (material handling control, identification of containers and other vessels), intralogistics, parts identification (transponder is attached to products or pallets), conveyor technology (e.g. suspended monorails).Compact reader with integrated antenna and a large detection range. - RS232 interface with ASCII protocol for connection to controllers or PC-based systems. - High degree of protection and heavy-duty design facilitate problem-free use even in harsh industrial environments. - Simplified engineering, commissioning, diagnostics and maintenance through seamless integration into TIA.

Technical specifications
Product type RFID-Lesegerät
Version RS232 (ASCII/Scanmode)
nominal frequency 13.56 MHz
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)