6GT2821-6BC32 | Siemens

RFID reader, IO-Link V1.1, 13.56 MHz, 6GT2821-6BC32

Order No.: 70P5572
EAN: 4047618080822
MPN:
6GT2821-6BC32
6GT28216BC32
Series: SIMATIC RF200
6GT2821-6BC32 Siemens RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
561.7752 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
561.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
561.7752 €

6GT28216BC32, Siemens

SIMATIC RF200 reader RF260R IO-Link interface V1.1- IP67, -25 to +70 °C- 75x 75x 40 mm- with integrated antenna 32 Byte IO- 230 Kbit/s Compact HF reader, especially suited for identification tasks in intralogistics. Typical application areas: Assembly and handling technology, assembly lines (identification of workpiece holders), production logistics (material handling control, identification of containers and other vessels), intralogistics, parts identification (transponder is attached to products or pallets), conveyor technology (e.g. suspended monorails).Compact reader with integrated antenna and a large detection range. - Standardized IO-Link interface for connecting to IO-Link master modules. - High degree of protection and heavy-duty design facilitate problem-free use even in harsh industrial environments. - Simplified engineering, commissioning, diagnostics and maintenance through seamless integration into TIA.

Technical specifications
Product type RFID-Lesegerät
Version IO-Link V1.1
nominal frequency 13.56 MHz
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei