6GT2831-6AA50 | Siemens

RFID reader, 13.56 MHz, 6GT2831-6AA50

Order No.: 70P5573
EAN: 4034106025618
MPN:
6GT2831-6AA50
6GT28316AA50
Series: SIMATIC RF1000
6GT2831-6AA50 Siemens RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
539.9387 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
539.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
539.9387 €

6GT28316AA50, Siemens

SIMATIC RF1000 Access control reader RF1060R- ISO 14443 A/B Mifare, ISO15693 USB port- IP65 front, -25 to +55 °C- 90 x 62 x 25 mm LxWxH- with integrated antenna, incl. 1.8 m USB connecting cable . The reader for employee IDs, with USB interface, is the solution for industrial access control. It enables the identification of operating personnel at machines and plants. Typical application examples: Controlled machine access: Logging of access data- traceability of access operations/changes- individual control of access rights: Definition of any number of user groups with different access rights- documentation of access: Logging access data, traceability of access and changes, compliance with rules regarding documentation.The access control reader supports the standards ISO 14443 (MIFARE) and ISO 15693. - Individual control of access rights: Just one card, use of existing employee ID cards, thereby checking or tracing the persons and their activities (audit trail). - Protected and documented access to machines- prevents incorrect operation. - Easy integration into existing hardware (HMI devices and panels). - Simple and flexible connection possibilities in control and IT systems. - High degree of protection (IP65 at the front) and temperature range from -25 to + 55 °C allow use on machines and plants in harsh industrial environments. - Status display via triple LED. - Integration in applications with limited installation space thanks to the compact design with low installation depth.

Technical specifications
Nennfrequenz 13.56 MHz
Produkt-Art RFID-Lesegerät
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei