6GT2831-6BA50-0AX0 | Siemens

RFID access control reader, 13.56 MHz, 6GT2831-6BA50-0AX0

Order No.: 70P5575
EAN: 4047623799597
MPN:
6GT2831-6BA50-0AX0
6GT28316BA500AX0
Series: SIMATIC RF
6GT2831-6BA50-0AX0 Siemens RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
649.1331 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
649.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
649.1331 €

6GT28316BA500AX0, Siemens

SIMATIC RF1000 Access control reader- RF1070R OEM variant- ISO 14443 A/B Mifare, ISO15693, Legic Prime, Legic Advant- Interfaces USB a. RS232- IP65 front, -25 to +55 °C- 90 x 62 x 25 mm LxWxH- With integrated antenna, incl. 1.8 m USB connecting cable, neutral front foil without company logo enclosed The reader for employee IDs, with USB/RS232 interface, is the solution for industrial access control. It enables the identification of operating personnel at machines and plants. Typical application examples: Controlled machine access: Logging of access data- traceability of access operations/changes- individual control of access rights: Definition of any number of user groups with different access rights- documentation of access: Logging access data, traceability of access and changes, compliance with rules regarding documentation.The access control reader supports the standards ISO 14443 (MIFARE) and ISO 15693. - Individual control of access rights: Just one card, use of existing employee ID cards, thereby checking or tracing the persons and their activities (audit trail). - Protected and documented access to machines- prevents incorrect operation. - Easy integration into existing hardware (HMI devices and panels). - Simple and flexible connection possibilities in control and IT systems. - High degree of protection (IP65 at the front) and temperature range from -25 to + 55 °C allow use on machines and plants in harsh industrial environments. - Status display via triple LED. - Integration in applications with limited installation space thanks to the compact design with low installation depth.

Technical specifications
nominal frequency 13.56 MHz
Product type RFID-Zutrittskontroll-Lesegerät
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes