6GT2831-6BA50 | Siemens
RFID reader, 13.56 MHz, 6GT2831-6BA50
Unit Price (€ / pc.)
624.8571 € *
Available: 0 pcs.
Leadtime: On Request **
6GT28316BA50, Siemens
SIMATIC RF1000 Access control reader RF1070R- ISO 14443 A/B Mifare, ISO15693 Legic Prime- Legic Advant USB port- RS 232 interface- IP65 front, -25 to +55 °C- 90 x 62 x 25 mm LxWxH- with integrated antenna, incl. 1.8 m USB connecting cable . .
Technical specifications
nominal frequency | 13.56 MHz | |
Product type | RFID-Zutrittskontroll-Lesegerät |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84719000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |