6GT2831-6BB00 | Siemens
RFID access control reader, 13.56 MHz, 6GT2831-6BB00
Unit Price (€ / pc.)
873.5552 € *
Available: 0 pcs.
Leadtime: 1 Week **
6GT28316BB00, Siemens
SIMATIC RF1000 access control reader RF1170R; ISO 14443 A/B Mifare, ISO15693 Legic Prime; Legic Advant Power over Ethernet, 24 V RJ45 IP 65 front, -25 to +55 °C; 90 x 62 x 42 mm LxWxH; with integrated antenna.
Technical specifications
nominal frequency | 13.56 MHz | |
Product type | RFID-Zutrittskontroll-Lesegerät |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |