6GT2831-6CA50 | Siemens

RFID access control reader, 13.56 MHz, 6GT2831-6CA50

Order No.: 70P5577
EAN: 4034106026240
MPN:
6GT2831-6CA50
6GT28316CA50
Series: SIMATIC RF
6GT2831-6CA50 Siemens RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
667.3282 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
667.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
667.3282 €

6GT28316CA50, Siemens

SIMATIC RF1000 Access Control Reader RF1040R- LF 125 kHz, HITAG 1/2/S, EM41xx, HF, ISO 14443 A/B, ISO15693- USB port, inc. RS 232 interface- IP65 front, -25 to +55 °C- 90 x 62 x 25 mm LxWxH- with integrated antenna, incl. 1.8 m USB connecting cable . .

Technical specifications
Nennfrequenz 13.56 MHz
Produkt-Art RFID-Zutrittskontroll-Lesegerät
Logistics
Ursprungsland DE
Zolltarifnummer 84719000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes