3SB2210-2EB01 | Siemens
Toggle switch, 3 stage, 50°, (On)-Off-(On), 10 A, 230 V, 3SB2210-2EB01
Order No.: 80P7227
EAN: 4011209085480
MPN:
3SB2210-2EB01
3SB22102EB01
Unit Price (€ / pc.)
42.7329 € *
Available: 0 pcs.
Leadtime: 1 Week **
Selector switch, 16 mm, round, plastic, black, 3 switch positions I O II, momentary contact type, Retraction from left and right, Actuating angle 2 x 50 degree, 1 NO, 1 NO Selector switches SIRIUS 3SB2 for switching and controlling electrical loads.
Technical specifications
Connection | Flachstecker | |
Number of steps | 3 | |
Version | 2 Schließer, 16 mm, rund, schwarz | |
Rated voltage | 230 V | |
Product type | Knebelschalter | |
Shift position | (Ein)-Aus-(Ein) | |
switching current | 10 A | |
Switching angle | 50 ° |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |