3SU1100-2BL60-1NA0 | Siemens
Toggle switch, 3 stage, 45°, On-Off-On, 10 A, 500 V, 3SU1100-2BL60-1NA0
Order No.: 80P8341
EAN: 4011209957602
MPN:
3SU1100-2BL60-1NA0
3SU11002BL601NA0
Unit Price (€ / pc.)
33.5461 € *
Available: 0 pcs.
Leadtime: 1 Week **
Selector switch, illuminable, 22 mm, round, plastic, white, selector switch, short, 3 switch positions I-O-II, latching, 10:30h/12h/13:30h, with holder, 1 NO, 1 NO, screw terminal Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Connection | Schraubanschluss | |
Number of steps | 3 | |
Version | 2 Schließer, 22 mm, rund, weiß | |
Rated voltage | 500 V | |
Product type | Knebelschalter | |
Shift position | Ein-Aus-Ein | |
switching current | 10 A | |
Switching angle | 45 ° |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |