3SU1150-2BC60-1BA0 | Siemens
Toggle switch, 2 stage, 45°, Off-(On), 10 A, 500 V, 3SU1150-2BC60-1BA0
Order No.: 80P8369
EAN: 4047621075938
MPN:
3SU1150-2BC60-1BA0
3SU11502BC601BA0
Unit Price (€ / pc.)
33.0701 € *
Available: 0 pcs.
Leadtime: 1 Week **
Toggle switch, 22 mm, round, metal, shiny, white, knob, short, 2 switch positions O I, momentary contact type, actuating angle 45°, 10:30h/12h, with holder, 1 NO, screw terminal Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Connection | Schraubanschluss | |
Number of steps | 2 | |
Version | 1 Schließer, 22 mm, rund, weiß | |
Rated voltage | 500 V | |
Product type | Knebelschalter | |
Shift position | Aus-(Ein) | |
switching current | 10 A | |
Switching angle | 45 ° |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |