3SU1150-2BM60-3LA0 | Siemens
Toggle switch, 3 stage, 45°, (On)-Off-(On), 10 A, 500 V, 3SU1150-2BM60-3LA0
Order No.: 80P8381
EAN: 4011209956544
MPN:
3SU1150-2BM60-3LA0
3SU11502BM603LA0
Unit Price (€ / pc.)
42.1141 € *
Available: 0 pcs.
Leadtime: 1 Week **
Selector switch, illuminable, 22 mm, round, metal, shiny, white, selector switch, short, 3 switch positions I O II, momentary contact type, actuating angle 2x45°, 10:30h/12h/13:30h, with holder, 2x1NO+1NC, Spring-type terminal Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Connection | Federzuganschluss | |
Number of steps | 3 | |
Version | 2 Schließer + 1 Öffner, 22 mm, rund, weiß | |
Rated voltage | 500 V | |
Product type | Knebelschalter | |
Shift position | (Ein)-Aus-(Ein) | |
switching current | 10 A | |
Switching angle | 45 ° |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |