3SK1111-1AB30 | Siemens

Safety relays, 3 Form A (N/O) (non-delayed switching) + 1 Form B (N/C) as signaling contact (non-delayed switching), 24 V AC/DC, 3SK1111-1AB30

Order No.: 27H042
EAN: 4011209913509
MPN:
3SK1111-1AB30
3SK11111AB30
Series: SIRIUS
3SK1111-1AB30 Siemens Safety relays
Image may differ
Unit Price (€ / pc.)
246.5799 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
246.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
246.5799 €

3SK11111AB30, Siemens

SIRIUS safety relay Basic unit Standard series Relay enabling circuits 3 NO contacts plus Relay signaling circuit 1 NC contact Us = 24 V AC/DC screw terminal safety relays SIRIUS 3SK1 for autonomous safety applications. The 3SK111 Standard basic units are characterized by simple, variable functionality and thus offer an economical route into the world of safety relays. They are ideally suited for safety functions with just a few sensors and a few enabling circuits. These devices have extensive worldwide approvals and are therefore ideally suited for global use and export. The devices are available as 24 V versions or with a wide voltage range, relay or semiconductor outputs, and all with either screw-type or spring-type terminals (push-in). Extensive accessories such as sealing covers, push-in lugs for wall mounting and coding pins make handling easier. The 3SK safety relays are replacing the proven 3TK28 series. Safety is a SIRIUS business.

Technical specifications
Version Sicherheitsrelais
Width 22.5 mm
Input voltage AC 24 V AC/DC
Height 100 mm
Contact type 3 Schließer (unverzögert schaltend) + 1 Öffner als Meldekontakt (unverzögert schaltend)
Assembly Aufrasten/Gewinde
Depth 121.6 mm
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol