3SK1111-2AW20 | Siemens
Safety relays, 3 Form A (N/O) (non-delayed switching) + 1 Form B (N/C) as signaling contact (non-delayed switching), 110 to 240 V AC/DC, 3SK1111-2AW20
3SK11112AW20, Siemens
SIRIUS safety relay Basic unit Standard series Relay enabling circuits 3 NO contacts plus Relay signaling circuit 1 NC contact Us = 110 - 240 V AC/DC 50/60 Hz Spring-type terminal (push-in) safety relays SIRIUS 3SK1 for autonomous safety applications. The 3SK111 Standard basic units are characterized by simple, variable functionality and thus offer an economical route into the world of safety relays. They are ideally suited for safety functions with just a few sensors and a few enabling circuits. These devices have extensive worldwide approvals and are therefore ideally suited for global use and export. The devices are available as 24 V versions or with a wide voltage range, relay or semiconductor outputs, and all with either screw-type or spring-type terminals (push-in). Extensive accessories such as sealing covers, push-in lugs for wall mounting and coding pins make handling easier. The 3SK safety relays are replacing the proven 3TK28 series. Safety is a SIRIUS business.
Version | Sicherheitsrelais | |
Width | 22.5 mm | |
Input voltage AC | 110 bis 240 V AC/DC | |
Height | 100 mm | |
Contact type | 3 Schließer (unverzögert schaltend) + 1 Öffner als Meldekontakt (unverzögert schaltend) | |
Assembly | Aufrasten/Gewinde | |
Depth | 121.6 mm |
Country of origin | DE |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol |