3SK1120-2AB40 | Siemens

Safety relays, 1 contactless output (safety-related) instantaneous switching, 24 VDC, 3SK1120-2AB40

Order No.: 27H049
EAN: 4011209913578
MPN:
3SK1120-2AB40
3SK11202AB40
Series: SIRIUS
3SK1120-2AB40 Siemens Safety relays
Image may differ
Unit Price (€ / pc.)
187.2584 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
187.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
187.2584 €

3SK11202AB40, Siemens

SIRIUS safety relay Basic unit Advanced series electronic enabling circuits 1 enabling circuit 0.5 A Us = 24 V DC Spring-type terminal (push-in) safety relays SIRIUS 3SK1 for autonomous safety applications. The 3SK112 Advanced basic units offer universal application use thanks to their multifunctionality and flexible expansion options. They form an innovative system landscape that allows even complex safety functions with large numbers of sensors and outputs to be implemented. Using device connectors, the number of inputs and of safe outputs can be reliably and easily expanded without increased wiring outlay between the devices. Drives up to 3 kW can be directly integrated into the 3SK system with fail-safe SIRIUS 3SK11 motor starters using device connectors. All components have worldwide approvals and are therefore ideally suited for global use and export. The devices are available with relay or semiconductor outputs, instantaneous or delayed, each with different time ranges, and all with either screw-type or spring-type terminals (push-in). Extensive accessories such as sealing covers, push-in lugs for wall mounting and coding pins make handlingeasier. Input and output expansions, as well as an independent power supply can be used by means of device connectors without additional wiring outlay. The 3SK safety relays are replacing the proven 3TK28 series. Safety is a SIRIUS business.

Technical specifications
Version Sicherheitsschaltgerät
Width 17.5 mm
Input voltage AC 24 VDC
Height 100 mm
Contact type 1 kontaktloser Ausgang (sicherheitsgerichtet) unverzögert schaltend
Assembly Aufrasten/Gewinde
Depth 121.6 mm
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on