3SK1211-2BB40 | Siemens
Safety switching device, 4 Form A (N/O) (safety-related instantaneous switching) + 1 Form B (N/C) for feedback loop (instantaneous switching), 24 VDC, 3SK1211-2BB40
3SK12112BB40, Siemens
SIRIUS safety relay Output expansion 4RO with relay enabling circuits 4 NO contacts plus Relay signaling circuit 1 NC contact Us = 24 V DC Spring-type terminal (push-in) Output expansion SIRIUS 3SK1 for safety relays. The 3SK output expansions are used for supplementing basic units with additional safe outputs with a switching capacity of up to 10 A. They can be connected to each 3SK basic unit by wiring. All devices with a 24 V DC control supply voltage can also be connected to the 3SK1 and 3SK2 Advanced basic units using 3ZY12 device connectors. The devices have four (AC-15 5 A) or three (AC-15 10 A) fail-safe outputs. There is a choice between a control supply voltageof 24 V or a wide voltage range. Available with screw or spring-type terminals (push-in) across the board. The 3SK safety relays are replacing the proven 3TK28 series. Safety is a SIRIUS business.
Version | Sicherheitsschaltgerät | |
Contact type | 4 Schließer (sicherheitsgerichtet unverzögert schaltend) + 1 Öffner für Rückführkreis (unverzögert schaltend) | |
Input voltage AC | 24 VDC | |
Type of Use | Ausgangserweiterung | |
Assembly | Aufrasten/Gewinde | |
Width | 22.5 mm | |
Height | 100 mm | |
Depth | 121.6 mm |
Country of origin | DE |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol |