3SK1220-1AB40 | Siemens

Safety switching device, 24 VDC, 3SK1220-1AB40

Order No.: 27H072
EAN: 4011209913868
MPN:
3SK1220-1AB40
3SK12201AB40
Series: SIRIUS
3SK1220-1AB40 Siemens Safety relays
Image may differ
Unit Price (€ / pc.)
187.2584 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
187.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
187.2584 €

3SK12201AB40, Siemens

SIRIUS safety relay Input expansion Advanced Input expansion for an additional 2-channel or two 1-channel sensors Us = 24 V DC screw terminal Sensor extension SIRIUS 3SK1 for safety-oriented expansion of the Advanced basic units. The 3SK1220 sensor expansion allows additional sensors to be integrated easily and flexibly into the 3SK system without the need for additional wiring outlay between the devices. The device monitors two single-channel sensors or one 2-channel sensor, regardless of their output technology (floating or non-floating). All the devices are available with screw-type or spring-type terminals (push-in). The 3SK safety relaysare replacing the proven 3TK28 series. Safety is a SIRIUS business.

Technical specifications
Version Sicherheitsschaltgerät
Width 17.5 mm
Input voltage AC 24 VDC
Height 100 mm
Assembly Aufrasten/Gewinde
Depth 121.6 mm
Type of Use Eingangserweiterung für einen zusätzlichen 2-kanaligen oder zwei 1-kanalige Sensoren
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on