3SK1912-3SB40 | Siemens

SIRIUS Safety Advanced Bundle for protection doorand emergency stop monitoring

Order No.: 27H813
EAN: 4047621073668
MPN:
3SK1912-3SB40
3SK19123SB40
Series: SIRIUS
3SK1912-3SB40 Siemens Safety relays
Image may differ
Unit Price (€ / pc.)
728.28 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
728.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
728.28 €

3SK19123SB40, Siemens

SIRIUS safety engineering Advanced package consisting of 3SU1100-0AB50-3BA0, 3SU1801-0AA00-0AB1, 3SU1801-0NB00-2AC2, 2 x 3SU1900-0HG10-0AA0, 3SK1122-2AB40, 3SK1220-2AB40, 3RM1107-2AA04, 3ZY1212-1BA00, 3ZY1212-2BA00, 3ZY1212-2FA00, 3SE6315-0BB01, 3SE6310-0BC01, 3SX5601-2GA03. Advanced Bundle for protection door and emergency stop monitoring with safety relay 3SK1 and motor starter 3RM1. Rely on SIRIUS products from Siemens for safety applications. By purchasing this preconfigured safety package at a preferential price, you can implement a standard-compliant Safety application in accordance with SIL 3 / PL e with just one article number. You do not need any software knowledge to fine-tune your application, but can easily program the 3SK1 safety relay using the DIP switches on the front of the device. Circuit diagrams and files for the evaluation of the safety values in the Safety Evaluation Tool are available online without any additional costs. Safety is a SIRIUS business.

Technical specifications
Version Sicherheitstechnik Advanced-Paket
Width 160 mm
Height 240 mm
Depth 320 mm
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on