3SK2941-2AA11 | Siemens
Starter kit basic device (3SK2112-2AA10), 2 x safety-related (2-channel) + 1 non-safety-related, 24 VDC, 3SK2941-2AA11
Unit Price (€ / pc.)
538.9272 € *
Available: 0 pcs.
Leadtime: 1 Week **
3SK29412AA11, Siemens
Starter kit for safety relay 3SK2 Contents: Basic unit 3SK2 22.5 mm (3SK2112-2AA10), USB cable SIRIUS Safety ES V17 Basic software for free download free download.
Technical specifications
Version | Starterkit Grundgerät (3SK2112-2AA10) | |
Contact type | 2 x sicherheitsgerichtet (2-kanalig) + 1 nicht sicherheitsgerichtet | |
Input voltage AC | 24 VDC | |
Type of Use | Überwachung von optoelektronischen Schutzeinrichtungen | |
Assembly | Hutschiene/Aufrasten/Gewinde | |
Width | 22.5 mm | |
Height | 100 mm | |
Depth | 124.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on |