3SK2942-2AA11 | Siemens

Starter kit, 4 x safety-related (2-channel) + 4 for testing contact sensors, 24 VDC, 3SK2942-2AA11

Order No.: 27H074
EAN: 4047621095417
MPN:
3SK2942-2AA11
3SK29422AA11
Series: SIRIUS
3SK2942-2AA11 Siemens Safety relays
Image may differ
Unit Price (€ / pc.)
1,157.9652 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,157.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,157.9652 €

3SK29422AA11, Siemens

Starter kit PROFINET for 3SK2 content: basic unit 3SK2 45 mm PROFINET interface connecting cable RJ45 cable Safety ES V17 Professional PROFINET starter kit SIRIUS 3SK2 for demanding safety applications involving more than one safety function. The starter kit contains all that is required for an easy start with the software-programmable 3SK2 safety relays that are to be operated with PROFINET. The 3SK2941-2AA11 starter kit is are available for simple applications. Extensive accessories such as diagnostics display, sealing covers, push-in lugs for wall mounting and coding pins make handling easier. Output expansions can be used by means of device connectors without additional wiring outlay. Safety is a SIRIUS business.

Technical specifications
Version Starterkit
Contact type 4 x sicherheitsgerichtet (2-kanalig) + 4 zum Test von kontaktbehafteten Sensoren
Input voltage AC 24 VDC
Type of Use Überwachung von optoelektronischen Schutzeinrichtungen
Assembly Hutschiene/Aufrasten/Gewinde
Width 45 mm
Height 100 mm
Depth 124.5 mm
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on